PDP SEO Portlet

HCMS-2915

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2915
Secondary Manufacturer Part#: HCMS-2915
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
230 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
14DIP
645 nm
14
35.56 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$37.44143
200+
$35.41757
400+
$34.48553
800+
$33.60128
1600+
$33.2031