HCMS-2912
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Alphanumeric LED Displays
Avnet Manufacturer Part #: HCMS-2912
Secondary Manufacturer Part#: HCMS-2912
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 626 nm | ||
| 64 ucd | ||
| Tin-Copper | ||
| 250 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 14DIP | ||
| 635 nm | ||
| 14 | ||
| 35.56 x 10.16 x 5.08 mm | ||
| Industrial | ||
| DIP | ||
| 5.08 mm | ||
| 3.71 mm | ||
| 2.11 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |