PDP SEO Portlet

HCMS-2905

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2905
Secondary Manufacturer Part#: HCMS-2905
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
230 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
645 nm
12
17.78 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$26.5716
320+
$26.4374
640+
$26.3032
1280+
$26.169
2560+
$26.0348