PDP SEO Portlet

HCMS-2902

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2902
Secondary Manufacturer Part#: HCMS-2902
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
626 nm
64 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
635 nm
12
17.78 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:160  Mult:20  
USD $:
160+
$25.74
320+
$25.61
640+
$25.48
1280+
$25.35
2560+
$25.22