PDP SEO Portlet

HCMS-2901

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2901
Secondary Manufacturer Part#: HCMS-2901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
585 nm
64 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
12DIP
583 nm
12
17.78 x 10.16 x 5.08 mm
Industrial
DIP
5.08 mm
3.71 mm
2.11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:180  Mult:20  
USD $:
180+
$21.92652
360+
$21.07224
720+
$20.21796
1440+
$19.36368
2880+
$19.00773