HCMS-2353
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Dot Matrix LED Displays
Avnet Manufacturer Part #: HCMS-2353
Secondary Manufacturer Part#: HCMS-2353
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Performance Green | ||
| 5 x 7 | ||
| 574 nm | ||
| 3 mcd | ||
| Tin-Copper | ||
| 250 | ||
| Through Hole | ||
| 140 | ||
| -55 to 100 °C | ||
| 12CDIP | ||
| 568 nm | ||
| 12 | ||
| 20.01 x 8.43 x 2.54 mm mm | ||
| Extended Industrial | ||
| CDIP | ||
| 2.54 mm | ||
| 4.87 mm | ||
| 2.84 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |