PDP SEO Portlet

HCMS-2353-UV000

Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCMS-2353-UV000
Secondary Manufacturer Part#: HCMS-2353-UV000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This sunlight viewable 5 x 7 LED four-character display is contained in 12 pin dual-in-line packages designed for displaying alphanumeric information. The display is designed with on-board CMOS integrated circuits. Two CMOS ICs form an on-board 28-bit serial-in/parallel-out shift register with constant current output LED row drivers. Decoded column data is clocked into the on-board shift register for each refresh cycle. Full character display is achieved with external column strobing.

  • On-Board low power CMOS IC Integrated shift register with constant current LED drivers
  • Wide operating temperature range -55°C to +100°C
  • Compact glass ceramic 4 character package Series X-Y stackable
  • Sunlight viewable
  • 5 x 7 LED matrix displays full ASCII set
  • Character height of 5.0mm (0.20inch)
  • Wide viewing angle
    • X Axis = ±50°
    • Y Axis = ±65°
  • Usable in night vision lighting applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:30  Mult:10  
USD $:
30+
$145.53
60+
$144.795
120+
$144.06
240+
$143.325
480+
$142.59