CSMW-LR00-ATV0E
LED Single Chip Red 622nm 200mA 2-Pin SMD T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CSMW-LR00-ATV0E
Secondary Manufacturer Part#: CSMW-LR00-ATV0E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 8.1 cd | ||
| AlInGaP | ||
| 25 lm | ||
| 200 mA | ||
| 2.9 V | ||
| 580 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 2 | ||
| 3.5 x 2.8 x 0.7 mm | ||
| Extended Industrial | ||
| CSMW-Lx00 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |