CSCKCA00-BU4V4020502
LED Single Chip Amber 589nm 30mA 2-Pin DFN T/R
Manufacturer:Broadcom
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CSCKCA00-BU4V4020502
Secondary Manufacturer Part#: CSCKCA00-BU4V4020502
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Amber | ||
| 589 nm | ||
| 650 mcd | ||
| Silver | ||
| AllnGaP | ||
| 2 lm | ||
| 260 °C | ||
| 30 mA | ||
| 2.4 V | ||
| 72 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 2 | ||
| -40 to 100 °C | ||
| 2DFN | ||
| 592 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.55 mm | ||
| Automotive | ||
| CSCKCx00 | ||
| DFN | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |