PDP SEO Portlet

CNY17-1-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: CNY17-1-500E
Secondary Manufacturer Part#: CNY17-1-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17 contains a light emitting diode optically coupled to a photo-transistor. It is packaged in a 6-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Collector-emitter voltage is above 70 V. Response time, tr, is typically 5 µs and minimum CTR is 40% at input current of 10 mA.

  • High collector-emitter voltage (VCEO = 70 V)
  • High input-output isolation voltage (Viso = 5000 Vrms)
  • Current Transfer Ratio (CTR: min. 40% at IF = 10 mA, VCE = 5 V)
  • Response time (tr: typ., 5 µs at VCC = 10 V, IC = 2 mA, RL = 100 ?)
  • Dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4 (10.16 mm) spacing (W00)
    • Leads bend for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
150 mA
70 V
80@10mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
6PDIP SMD
6
7.3 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
20000+
$0.2002
22000+
$0.1924
42000+
$0.1846
100000+
$0.1768
200000+
$0.17355