CNY17-1-300E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Manufacturer:Broadcom
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: CNY17-1-300E
- RoHS 10 Compliant
- Tariff Charges
- High collector-emitter voltage (VCEO = 70 V)
- High input-output isolation voltage (Viso = 5000 Vrms)
- Current Transfer Ratio (CTR: min. 40% at IF = 10 mA, VCE = 5 V)
- Response time (tr: typ., 5 µs at VCC = 10 V, IC = 2 mA, RL = 100 ?)
- Dual-in-line package
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Options available:
- Leads with 0.4" (10.16 mm) spacing (W00)
- Leads bend for surface mounting (300)
- Tape and reel for SMD (500)
- IEC/EN/DIN EN 60747-5-2 approvals (060)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 60 MA | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| DC | ||
| 250 mW | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |