PDP SEO Portlet

CNY17-1-060E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: CNY17-1-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High collector-emitter voltage (VCEO = 70 V)
  • High input-output isolation voltage (Viso = 5000 Vrms)
  • Current Transfer Ratio (CTR: min. 40% at IF = 10 mA, VCE = 5 V)
  • Response time (tr: typ., 5 µs at VCC = 10 V, IC = 2 mA, RL = 100 ?)
  • Dual-in-line package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • Leads with 0.4" (10.16 mm) spacing (W00)
    • Leads bend for surface mounting (300)
    • Tape and reel for SMD (500)
    • IEC/EN/DIN EN 60747-5-2 approvals (060)
"""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
60 MA
MSL 1 - Unlimited
null
null
DC
250 mW
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:19240  Mult:65  
Need More?
USD $:
$ 0.20394
19240+
$0.20394
38480+
$0.20291
76960+
$0.20188
153920+
$0.20085
307840+
$0.19982
SubTotal:
$3,923.81