PDP SEO Portlet

BCM95719A1904AC

Ethernet Adapter, 4 x RJ45, 10/100 Mbps, 1 Gbps, x86/x64 Servers

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM95719A1904AC
Secondary Manufacturer Part#: BCM95719A1904AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM95719A1904AC is a BCM5719-4P NetXtreme® quad-port gigabit Ethernet x4 PCI Express adapter. It is a quad-port 10/100/1000 Mb/s x4 PCI Express (PCIe) Ethernet adapter that supports the IEEE 802.3ab standard over Category-5 twisted-pair cable. The card supports offload technologies including large send, TCP segmentation, TCP/UDP/IP checksum, and receive side scaling (RSS) that deliver optimal network throughput, lower host processor utilization, and as a result, improve overall system performance. The card ships in a small form factor that is suitable for both low-profile and standard chassis server configurations.

  • Energy efficient Ethernet-compliant with IEEE Std 802.3az-2010
  • x4 PCI Express v2.1 at 5GT/s or 2.5GT/s
  • Hardware assist for IEEE 1588 and IEEE 802.1AS time synchronization implementations
  • Comprehensive diagnostic and configuration software suite
  • I/O virtualization support for VMWare NetQueue and Microsoft VMQ
  • 17 receive queues and 16 transmit queues per port
  • 17 MSI-X vectors supporting per queue interrupt to host, function level reset (FLR)
  • ECC error detection and correction on internal SRAM, RSS for multicore client processors
  • Quad RJ-45 connectors with integrated link and activity LEDs
  • TCP, UDP, and IP checksum offload, large send offload, TCP segmentation offload

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.B
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:30  Mult:10  
USD $:
30+
$137.4714
60+
$136.7771
120+
$136.0828
240+
$135.3885
480+
$134.6942