BCM89884A1AWMLG
Single-Port Automotive Ethernet Transceiver, 3.3 V Typical, 40 Pins, WQFN
Manufacturer:Broadcom
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM89884A1AWMLG
Secondary Manufacturer Part#: BCM89884A1AWMLG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single-Port Automotive Ethernet Transceiver | ||
| WQFN | ||
| Surface Mount | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| IEEE 1149.1, IEEE 802.3bp, IEEE 802.3bw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |