BCM89811B1AWMLG
PHY RGMII Transceiver 100Mbps
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
100 Mbps | ||
No | ||
No | ||
Surface Mount | ||
1 | ||
No | ||
Yes | ||
No |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 5A991.B.1 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |