BCM88470CB0KFSBG
Ethernet Switch 64-Port 300Gbps 1365-Pin FCBGA
Manufacturer:Broadcom
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM88470CB0KFSBG
Secondary Manufacturer Part#: BCM88470CB0KFSBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 Gbps | ||
| No | ||
| No | ||
| Surface Mount | ||
| 64 | ||
| 1365FCBGA | ||
| 1365 | ||
| 37.5 x 37.5 mm | ||
| FCBGA | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |