PDP SEO Portlet

BCM82756AIFSBG

Quad-Channel 10GbE SFI-to-XFI EDC Industrial rated, 17 mm × 17 mm, 1-mm pitch, 256-ball BGA, Pb-free package

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM82756AIFSBG
Secondary Manufacturer Part#: BCM82756AIFSBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Broadcom BCM82756 is a low-power, high-density PHY that integrates IEEE 802.1AE MACsec GCM-AES-256b encryption, IEEE 1588, retimer, and EDC equalizer functions supporting 1GbE, 10GbE, and 40GbE applications. The BCM82756 is targeted for SMF, MMF, or copper twin-axial applications interfacing to both limiting-based and linear-based SFP+ and SFP modules. The BCM82756 is fully compliant with the 10GbE IEEE 802.3aq standard and also supports 1000BASE-X for 1GbE operation. The BCM82756 is developed using an all-DSP high-speed front end, providing the highest performance and most flexibility for LRM applications. On-chip clock synthesis is performed by a single low-cost 156.25 MHz reference clock (for all IEEE standard 1G/10G rate) via high-frequency, low-jitter, phase-locked loops (PLLs). Individual clock recovery is performed on the device by synchronizing directly to the respective incoming data streams.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:3780  Mult:3780  
USD $:
3780+
$146.3
7560+
$140.6
15120+
$134.9
30240+
$129.2
60480+
$126.825