PDP SEO Portlet

BCM82328B1KFSBG

PHY 2-CH 40Gbps 256-Pin BGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM82328B1KFSBG
Secondary Manufacturer Part#: BCM82328B1KFSBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 Gbps
Surface Mount
2
No
256BGA
No
256
17 x 17 mm
10 Base-T|40 Base-T|IEEE802.3ba
BGA
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:630  Mult:630  
USD $:
630+
$77.385
1260+
$74.37
2520+
$71.355
5040+
$68.34
10080+
$67.08375