PDP SEO Portlet

BCM60500KFSBG

HomePlug Device for Whole-Home Connectivity 1.5Gbps

Manufacturer:Broadcom
Avnet Manufacturer Part #: BCM60500KFSBG
Secondary Manufacturer Part#: BCM60500KFSBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCM60500 HomePlug AV2 powerline device delivers carrier-grade reliability and Gigabit-class speeds over home electrical wiring.

The BCM60500 HomePlug AV2 device can achieve physical layer rates of up to 1.5 Gigabits per second (Gbps) over a home's existing electrical wiring. The device enables simultaneous multiroom HDTV distribution, low-latency real-time online 3D gaming and whole-home Internet coverage. BCM60500 is part of Adaptive Home Network solutions that integrate with Wi-Fi, set-top box, gateway and TV platforms for superior in-home Internet coverage and reliability.

  • Fully interoperable with all HomePlug AV2 profiles, which include 750 Mbps SISO and 1.5 Gbps MIMO physical layer rates
  • Native support for TR-069 remote management
  • Minimizes overall design costs with an integrated Gigabit Ethernet PHY, an additional RGMII/MII interface for connecting to broadband gateway and STB SoCs, a PCIe interface for connecting to Wi-Fi chipsets, and integrated linear and switching voltage regulators to reduce external components
  • Meets regulatory power requirements including EuP Lot 6 and the CENELEC 50561-1 standard

Technical Attributes

Find Similar Parts

Description Value
HomePlug Device
1.8 Gbps
Surface Mount
0
FCBGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8525601050
Schedule B: 8525601025
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:833  Mult:833  
USD $:
833+
$11.45465
1666+
$11.3968
3332+
$11.33894
6664+
$11.28109
13328+
$11.22324