PDP SEO Portlet

BCM5892PD0KFBG

SECURE PROCESSOR

Manufacturer:Broadcom
Avnet Manufacturer Part #: BCM5892PD0KFBG
Secondary Manufacturer Part#: BCM5892PD0KFBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Highly integrated System-on-a-Chip (SoC) devices designed for consumer electronic and secure system applications.

The products combine an ARM11™ CPU core with a unique merger of multimedia, networking and secure processing capabilities into a single chip solution. The BCM5892/BCM5893 has advanced security features, including Secure Processing Architecture (SPA) that enforces a security boundary between secure and open applications within the device. The secure mode provides an environment where only trusted application code can be executed. The BCM5892/BCM5893 can simultaneously operate in both secure and open mode without compromising the integrity of the secure application.

  • High-performance, low-power embedded processing with ARM11™ CPU
  • Built-in multimedia capability to support video and audio applications
  • Secure processor architecture and security assurance logic protects system from software and hardware security attacks
  • Supports popular networking and peripheral interfaces including Ethernet and USB
  • Extensive power-saving modes for battery-powered and handheld applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:313  Mult:1  
USD $:
313+
$12.42236
626+
$12.35962
1252+
$12.29688
2504+
$12.23414
5008+
$12.1714