PDP SEO Portlet

BCM5719A1KFBG

Ethernet CTLR Single Chip 10/100/1000Mbps 256-Pin FBGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM5719A1KFBG
Secondary Manufacturer Part#: BCM5719A1KFBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Built on proven architecture, the BCM5719 provides a PCI Express v2.0-compliant host interface, which can operate at 5 GT/s or at 2.5 GT/s at x4 link width. The PCI Express supports MSI and MSI-X capabilities and Function Level Reset (FLR).The host interface supports a separate PCI Express function for each LAN interface. The BCM5719 includes I/O Virtualization (IOV) features such as 17 receive and 16 transmit queues, 17 MSI-X vectors with flexible vector-to-queue association. These IOV features enable the BCM5719 to support the VMWare NetQueue and Microsoft VMQ technologies. The BCM5719 includes a comprehensive set of hardware features that the system may use to implement IEEE 1588- or IEEE 802.1AS-based time synchronization. These hardware features include a high-precision clock, timestamp registers for receive/transmit packets, and programmable trigger inputs and watchdog outputs.The BCM5719 is fabricated in a low-voltage 65 nm CMOS process and integrates an efficient switching voltage regulator controller for core power supplies. Advanced power management features built into the BCM5719 enable minimizing the power consumption of the network controller subsystem by lowering the controller's power consumption under lighter network traffic without compromising performance. The BCM5719 implements Energy Efficient Ethernet (EEE) compliance with the IEEE Std 802.3az-2010, which further reduces the power consumption with idle 100 Mbit or 1 Gbit GPHY links. These features provide a low system power consumption Ethernet network interface controller solution.

  • Integrated quad 10/100/1000BASE-T and quad 1000BASE-X/SGMII 1.25 Gbaud SerDes transceivers.
  • Energy Efficient Ethernet™ compliant with IEEE Std 802.3az-2010
  • IEEE 802.3ap Clause 73 auto-negotiation
  • Quad 10/100/1000BASE-T full-duplex/halfduplex MACs
  • Quad 1000BASE-X/SGMII full-duplex/halfduplex MACs
  • Automatic MDI crossover
  • x4 PCI Express v2.0 at 5 GT/s or 2.5 GT/s
  • MSI and MSI-X capabilities—up to 17 MSIX vectors
  • I/O Virtualization support for VMWare NetQueue and Microsoft VMQ 17 receive queues and 16 transmit queues 17 MSI-X vectors supporting per queue interrupt to host
  • Flexible MSI-X vector to transmit/receive\queue association
  • TLP Processing Hint (TPH) ECN to the PCI Express Base Specification v2.0
  • Function Level Reset
  • Receive Side Scaling (RSS) with per queue MSI-X vector support and support for UDP RSS hash type
  • Transmit Side Scaling (TSS) and multi-Tx queue with per que

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:88  Mult:1  
USD $:
88+
$49.8564
176+
$49.6046
352+
$49.3528
704+
$49.101
1408+
$48.8492