PDP SEO Portlet

BCM56338B1KFSBLG

Server Switching Chip 8 PORT GBE and 2 Port 10GBE

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM56338B1KFSBLG
Secondary Manufacturer Part#: BCM56338B1KFSBLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Each of the BCM56330 family is a highly integrated 24-port multilayer GbE switch with four ports of 10-GbE XAUI uplinks or four ports of 1-GbE/2.5-GbE uplinks. The GbE ports support SGMII as well as integrated SerDes for direct fiber (1000BX and 100FX) connectivity.

The BCM56330 family are purpose-built for next-generation Enterprise and Metro Ethernet access applications. This product family offers an 8-port GbE configuration with uplinks or 24-port GbE configuration with uplinks. Two BCM56330 devices can be connected together by two ports of 13G XAUI-over-HiGig stacking protocol to create a non-blocking 48-port switch.

The BCM56330 family supports non-blocking L2 switching and L3 routing, which are key features for Carrier Ethernet and enterprise networking applications.

  • Highly integrated 24-port 10/100/1000 Mbps Ethernet switch device
  • Up to four ports of 1-, 2.5-, or 10-Gigabit Ethernet (GbE) uplink/stacking
  • HiGig2™ stacking over 2.5-GbE (HiGig-Lite™) or 13-GbE (HiGig™[13])
  • non-blocking architecture, line rate for all packet sizes
  • Fully integrated packet buffer
  • Intelligent memory management unit (MMU) optimized for handling bursty data traffic
  • Advanced multistage TCAM-based ContentAware™ engine
  • L2, IPv4/IPv6 L3 packet classification
  • Flow-based classification, metering, and marking of frames
  • Flexible Access Control List (ACL)
  • Parallel lookup engines
  • Full IPv4 and IPv6 L3 routing support
  • Key Carrier Ethernet features
  • 802.1ad provider bridging
  • Flexible VLAN translation
  • MPLS/VPLS, pseudo wire
  • PBB/PBT
  • 802.1ag and Y.1731 Ethernet OAM
  • IEEE1588 and Synchronous Ethernet
  • Support for 802.1qbb (PFC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$437.40009
336+
$435.191
672+
$432.9819
1344+
$430.77281
2688+
$428.56372