PDP SEO Portlet

BCM56334B1IFSBLG

24-Port Gigabit Ethernet Multilayer Switch 76Gbps BGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM56334B1IFSBLG
Secondary Manufacturer Part#: BCM56334B1IFSBLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Broadcom BCM56334 is based on the industry-leading and market-proven StrataXGS IV product line. Each BCM56334 device is a highly integrated 24-port multilayer GbE switch with four ports of 10-GbE XAUI uplinks or four ports of 1 GbE/2.5 GbE uplinks. The GbE ports support SGMII as well as integrated SerDes for direct fiber (1000BX and 100FX) connectivity.The BCM56334 is purpose-built for nextgeneration Enterprise and Metro Ethernet access applications. This product family offers an 8-port or 24-port GbE configuration with uplinks. Two BCM56334 device can be connected together by two ports of 13G XAUI-over-HiGig stacking protocol to create a nonblocking 48-port switch.The BCM56334 supports nonblocking L2 switching and L3 routing, which are key features for Carrier Ethernet and enterprise networking applications.

  • Fully integrated packet buffer
    • Intelligent memory management unit (MMU) optimized for handling bursty data traffic
  • Advanced multistage TCAM-based Content Aware™ engine
    • L2, IPv4/IPv6 L3 packet classification
    • Flow-based classification, metering, and marking of frames
    • Flexible Access Control List (ACL)
    • Parallel lookup engines
  • Key Carrier Ethernet features
    • IEEE 802.1ad provider bridging
    • Flexible VLAN translation
    • MPLS/VPLS, pseudowire
    • PBB/PBT
    • IEEE 802.1ag and Y.1731 Ethernet OAM
    • IEEE 1588 and Synchronous Ethernet
  • 24 GbE + 4 x 1 GbE / 2.5 GbE / 10 GbE / HiGig[13]

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$787.05
336+
$783.075
672+
$779.1
1344+
$775.125
2688+
$771.15