PDP SEO Portlet

BCM56160B0KFSBG

Ethernet Switch 24-Port 24Gbps BGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM56160B0KFSBG
Secondary Manufacturer Part#: BCM56160B0KFSBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Gbps
No
No
2 MB
Surface Mount
24
-40 to 85 °C
SGMII/QSGMII
29 x 29 mm
Industrial
BGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:252  Mult:252  
USD $:
252+
$254.91923
504+
$253.63176
1008+
$252.34429
2016+
$251.05682
4032+
$249.76934