BCM56070A0IFSBG
Ethernet Switch 48 Port 1Gbps/2.5Gbps/5Gbps/10Gbps/25Gbps/40Gbps/50Gbps/100Gbps FCBGA
Manufacturer:Broadcom
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM56070A0IFSBG
Secondary Manufacturer Part#: BCM56070A0IFSBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1|2.5|5|10|25|40|50|100 Gbps | ||
| No | ||
| No | ||
| No | ||
| Surface Mount | ||
| 48 | ||
| QSGMII/QXGMII | ||
| FCBGA | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |