BCM5461SA1IPFG
Ethernet Controller, Gigabit Ethernet Copper Transceiver, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3
- RoHS 10 Compliant
- Tariff Charges
BCM5461SA1IPFG is a 10/100/1000base-t gigabit copper transceiver. It is optimized for low power and small footprint size to enable backplane and uplink applications. By lowering system cost and reducing power dissipation by nearly 30%, the BCM5461 enables a new class of cost-effective gigabit ethernet equipment, driving the delivery of gigabit bandwidth to the desktop. The BCM5461’s digital signal processor-based architecture and advanced power management techniques combine to achieve robust and low power operation over the existing CAT 5 twisted-pair wiring. The BCM5461 architecture not only meets the requirements of 802.3, 802.3u, and 802.3ab, but maintains the industry’s highest level of margin over IEEE requirements for Echo, NEXT, and FEXT. Low power is a key factor in implementing Gigabit small form factor NICs and uplinks and, at less than 700 mW per port, the BCM5461 has the industry's lowest power.
- Fully-integrated 10BASE-T/100BASE-TX/1000BASE-T Gigabit ethernet transceiver
- Line-side copper and fiber interfaces, on-chip low-voltage regulators
- Fully compliant with IEEE 802.3, 802.3u, and 802.3ab standards, 0.13µ CMOS — low power and cost
- Trace matched output impedance, line-side loopback, low EMI emissions
- Robust CESD tolerance, support for jumbo packets up to 9Kb
- Flexibility for copper or fiber applications, lowers system BOM cost and simplifies system design
- Requires no airflow or heatsink, eases system level debug
- High CESD tolerance prevents equipment damage and return
- Ease of manufacturing with JTAG support, simplified power supply, and multiple MAC interfaces
- 100-pins BGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10|100|1000 Mbps | ||
| No | ||
| Yes | ||
| Surface Mount | ||
| 1 | ||
| No | ||
| Yes | ||
| mm | ||
| 10 Base-T|100 Base-TX|1000 Base-T|IEEE 802.3, 802.3u, and 802.3ab | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |