PDP SEO Portlet

BCM54612EB1KMLG

10/100/1000BASE-T Gigabit Ethernet Transceiver CMOS Chip Supports RGMII MAC interface

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM54612EB1KMLG
Secondary Manufacturer Part#: BCM54612EB1KMLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM54612EB1KMLG is a single-port RGMII copper Gigabit/EEE Ethernet transceiver. This device performs all physical-layer functions for 1000BASE-T, 100BASE-TX and 10BASE-T Ethernet on standard Category 5 unshielded twisted-pair (UTP) cable. The 10BASE-T can also run on standard Category 3, 4 and 5 UTP. It is based on the proven digital signal processor (DSP) technology from Broadcom, combining digital adaptive equalizers, ADCs, phase locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers and all other required support circuitry integrated into a single chip. With full compliance to Energy Efficient Ethernet (IEEE 802.3az) standard, the BCM54612E substantially lowers power consumption during periods of low-link utilization. In addition, with Broadcom's AutogrEEEn® technology, the BCM54612E can be in EEE mode when interfacing with non-EEE-enabled MACs, allowing system designers to take advantage of EEE technology and realize power savings today.

  • Supports RGMII MAC interface
  • Lifecycle, distributor inventory

Technical Attributes

Find Similar Parts

Description Value
Ethernet Transceiver Switch
MLP
Surface Mount
48
IEEE 802.3ab, IEEE 802.3u, IEEE 802.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:1820  Mult:1820  
USD $:
1820+
$4.37879
3640+
$4.35668
7280+
$4.33456
14560+
$4.31244
29120+
$4.29033