PDP SEO Portlet

BCM54612EB1IMLG

PHY 1-CH 10Mbps/100Mbps/1000Mbps 48-Pin MLP

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM54612EB1IMLG
Secondary Manufacturer Part#: BCM54612EB1IMLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM54612EB1IMLG is a single-port RGMII copper Gigabit/EEE ethernet transceiver. This device performs all physical-layer functions for 1000BASE-T, 100BASE-TX, and 10BASE-T Ethernet on standard Category 5 unshielded twisted-pair (UTP) cable. 10BASE-T can also run on standard categories 3, 4, and 5 UTP. It is based on the proven digital signal processor (DSP) technology from Broadcom, combining digital adaptive equalizers, ADCs, phase-locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all other required support circuitry integrated into single chip. With full compliance with the energy-efficient ethernet (IEEE 802.3az) standard, the BCM54612E substantially lowers power consumption during periods of low-link utilization. In addition, with Broadcom's AutogrEEEn® technology, the BCM54612E can be in EEE mode when interfacing with non-EEE-enabled MACs, allowing system designers to take advantage of EEE technology and realize power savings today.

  • Supports RGMII MAC interface, lifecycle

Technical Attributes

Find Similar Parts

Description Value
10|100|1000 Mbps
No
No
Surface Mount
1
No
48MLP
Yes
48
10 Base-T|100 Base-TX|1000 Base-T
MLP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1820  Mult:1820  
USD $:
1820+
$4.95
3640+
$4.925
7280+
$4.9
14560+
$4.875
29120+
$4.85