PDP SEO Portlet

BCM54220B0KFBG

PHY 1-CH 10Mbps/100Mbps/1000Mbps

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM54220B0KFBG
Secondary Manufacturer Part#: BCM54220B0KFBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM54220B0KFBG is a fully integrated dual-copper Gigabit Ethernet transceiver with support for energy efficient ethernet (EEE), synchronous ethernet (SyncE), and IEEE 1588v2 standards. The PHY performs all of the physical layer functions for 10BASE-T, 100BASE-TX 1000BASE-T, on standard Category 5e UTP cable. The BCM54220 supports both the SGMII and RGMII industry standards. It is based on the proven digital-signal processor technology of Broadcom, combining digital adaptive equalizers, ADCs, phase locked loops, line drivers, encoders, decoders, echo cancelers, crosstalk cancelers, and all other required support circuitry integrated into a single, monolithic CMOS chip. Designed for reliable operation over worst-case Category 5e cable plants, the BCM54220 automatically negotiates with any transceiver on the opposite end of the wire to agree on an operating speed. Applications include carrier, enterprise, small and medium business (SMB), industrial automation, smart grid markets.

  • SGMII or RGMII interfaces, RGMII: 1.8V HSTL, 2.5V CMOS, or 3.3V CMOS
  • IEEE 1588v2-compliant – one-step or two-step clock – on-chip timestamping
  • SyncE support – recovered clock and clock lock outputs
  • IEEE 802.3bf latency data, support for jumbo packets up to 18Kb
  • Low-cost 25MHz crystal option, Ethernet@Wirespeed™
  • Cable plant diagnostics that detect cable plant impairments
  • Wake-on-LAN, voltage and temperature monitors
  • Programmable LEDs, robust cable ESD (CESD) tolerance
  • Low EMI emission, IEEE 1149.1 and IEEE 1149.6 (ACJTAG) boundary scan
  • 144-pin FBGA package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.1
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$11.5038
2240+
$11.4457
4480+
$11.3876
8960+
$11.3295
17920+
$11.2714