PDP SEO Portlet

BCM53346A0KFSBLG

Switch SoC, IEEE 802.1Q, IEEE 802.1p, SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: BCM53346A0KFSBLG
Secondary Manufacturer Part#: BCM53346A0KFSBLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCM53344 and BCM53346 System-on-a-Chip (SoC) switch family offers industry-leading integration and performance in a small footprint.

The device offers up to 24 multilayer Gigabit Ethernet (GbE) ports and a maximum of four integrated 1G and 10G SerDes transceivers, respectively, in a small package. Offering the industry's highest level of integration, the BCM53344 and 53346 have embedded 16 GbE (Physical Layers) PHYs and a powerful 400 MHz ARM Cortex™-A9 processor. The BCM53344 and BCM53346 are ideal for cost-sensitive edge connectivity applications, such as WebSmart switches for small to medium businesses (SMB).

The BCM53344 and 53346 device family offers I/O configurations that address key segments of edge connectivity. To reduce the overall system cost, the device is engineered for low-power operation to enable up to 48x GbE + 4x 10GbE (or 13G stacking) designs. Furthermore, the device I/O is optimized for simplified board layout. When used with the QSGMII PHY, both the BCM53344 and 53346 devices can be connected to the PHYs without any trace crossovers.

  • Integrated high-performance Cortex-A9 processor
  • Highly integrated 24-port 10/100/1000 Mbps Ethernet switch SoC
  • Embedded 16 integrated copper 10/100/1000 EEE PHYs
  • Two integrated QSGMII/1GbE interfaces
  • non--blocking architecture, full wire speed performance for 24x GbE and 48x GbE systems
  • Fully integrated 1.5-MB packet buffer
  • BCM53344 includes up to four GbE or two GbE + two HiGig-Duo™ cascade ports for non--blocking 48-port design
  • BCM53346 includes up to four XFI/SFI uplink/stacking ports or two XFI + two HiGig-Duo™ cascade ports

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:252  Mult:252  
USD $:
252+
$235.69248
504+
$234.50211
1008+
$233.31175
2016+
$232.12138
4032+
$230.93101