PDP SEO Portlet

BCM53285MIPBG

Ethernet Switch 20-Port 676-Pin PBGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53285MIPBG
Secondary Manufacturer Part#: BCM53285MIPBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tenth-generation RoboSwitch design based on the field-proven BCM53242/BCM53262 device. This integrated 65 nm CMOS device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, Media Access Controllers (MACs), address management and a nonblocking switch fabric. It is designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC control Pause frame, auto-negotiation and all industry-standard Ethernet and Fast Ethernet devices. The BCM5328XM contains 8/16/24 full-duplex 10BASE-T/ 100BASE-TX Fast Ethernet transceivers. Each transceiver performs all physical layer interface functions for 10BASE-T Ethernet on Category 3, 4 or 5 Unshielded Twisted Pair (UTP) cable and 100BASE-TX Fast Ethernet on Category 5 UTP cable. The BCM5328XM has two GMII/ RGMII interfaces or four SGMII/SerDes (serializer/deserializer) interfaces or two SGMII/SerDes with 2.5G combo SerDes interface. An additional MAC is included for CPU connection using an interface.

  • Tenth-generation L2+ Fast Ethernet (FE) switch with the following interfaces:
    • 8-/16-/24-port 10/100 transceivers for TX/RX supporting auto power-down modes
    • 8/16/24 MAC and one MAC/GMAC for IMP
    • Two GMACs or four GMACs or two GMACs with one 2.5G MAC
    • 10 Mbit (1.25 MB) packet buffer and control memory
    • Management port with RvMII/MII or RGMII interface
  • Nonblocking switch fabric
  • MAC Address Learning:
    • 16K MAC addresses: automatic learning and BROng
    • 4K-entry multicast address table
    • Enable/disable MAC learning based on per-port, per-VLAN or per-packet flow (Compact Field Processor)
  • Virtual Multicast Packet Replication
  • 676-pin PBGA Package

Technical Attributes

Find Similar Parts

Description Value
No
No
1.5 MB
Surface Mount
20
676PBGA
SGMII/RGMII/RvMII
676
35 x 35 mm
PBGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:39  Mult:1  
USD $:
39+
$115.9884
78+
$115.4026
156+
$114.8168
312+
$114.231
624+
$113.6452