PDP SEO Portlet

BCM53283MKPBG

Ethernet Switch 18-Port 400-Pin P-BGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53283MKPBG
Secondary Manufacturer Part#: BCM53283MKPBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM53283MKPBG is a tenth-generation RoboSwitchâ„¢ design based on the field-proven BCM53242/BCM53262 device. This integrated 65nm CMOS device combines all the functions of a highspeed switch system including packet buffers, PHY transceivers, Media Access Controllers (MACs), address management, and a nonblocking switch fabric. It is designed to be fully compliant with the IEEE 802.3â„¢ and IEEE 802.3x specifications, including the MAC control pause frame, auto-negotiation, and all industry-standard Ethernet and Fast Ethernet devices. The BCM5328XM contains 8/16/24 full-duplex 10BASE-T/ 100BASE-TX Fast Ethernet transceivers. Each transceiver performs all physical layer interface functions for 10BASE-T Ethernet on Category 3, 4, or 5 Unshielded Twisted Pair (UTP) cable and 100BASE-TX Fast Ethernet on Category 5 UTP cable. The BCM5328XM has two GMII/ RGMII interfaces or four SGMII/SerDes interfaces or two SGMII/SerDes with 2.5G combo SerDes interface.

  • Tenth-generation L2+ Fast Ethernet (FE) switch with interfaces
  • Nonblocking switch fabric, 65nm design with lower power consumption
  • Flexible TCAM-based compact field processor with four slices for packet classification and filtering
  • Virtual multicast packet replication, port mirroring (Ingress/Egress), IGMP/MLD snooping
  • Spanning Tree support (IEEE 802.1d/1s/1w), link Aggregation support with automatic link failover
  • Denial of service (DoS) attack prevention, hardware supports remote monitoring (RMON)
  • Programmable broadcast, multicast, and unknown unicast storm control
  • Internal oscillator simplifies design and reduces cost, JTAG
  • 2.6W typical power consumption, jumbo frame support of up to 2048 bytes
  • Port-based VLAN, MAC-based VLAN, protocol-based VLAN

Technical Attributes

Find Similar Parts

Description Value
No
No
1.5 MB
Surface Mount
18
400P-BGA
GMII/RGMII/RvMII
400
27 x 27 mm
PBGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:57  Mult:1  
USD $:
57+
$75.7152
114+
$75.3328
228+
$74.9504
456+
$74.568
912+
$74.1856