PDP SEO Portlet

BCM53162XMB1ILFBG

Multi-Port Gigabit Ethernet Switch

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53162XMB1ILFBG
Secondary Manufacturer Part#: BCM53162XMB1ILFBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM53162XMB1ILFBG is an ultra-low power TSN 1GbE/2.5GbE switch with 10GbE uplinks for automotive 2.0. This new market encompasses the technology and business shifts associated with the transition from human-controlled to autonomous driving. As part of this shift, the In-Vehicle Network (IVN) is expected to grow in bandwidth and transition from 100MbE to multi-GbE and multi-10GbE connectivity in at least two vehicle domains: advanced driver assistance system (ADAS) and backbone. The eight GPHYs can be converted to SGMII ports by placement of external PHYs. The SGMII ports on the switch (the original four and the new eight) enable the placement of the automotive 1000BASE-T1, BroadR-Reach® technology, and PHYs. Applications include next-generation ADAS, next-generation automotive backbone, next-generation drones and robots, enterprise 2.5GbE backbone solution, industrial automation switches.

  • Four 1GbE/2.5GbE SGMII+ ports, two 2.5GbE/10GbE XFI/SFI ports, one 1GbE RGMII port
  • Eight 100/1000BASE-T ports connecting to external, an integrated ARM Cortex-M7 CPU
  • An RGMII, MII, and RvMII port to connect to an external CPU (or to be used as a 1GbE customer port)
  • Cascading capability for creating a 14- to 26-port switch such as 2× 10GbE XFI + 8× 1GE/2.5GbE SGMII
  • Support for time-sensitive networking (TSN) feature set with accurate clocking
  • Industrial temperature grade (-40 to 85°C), automotive in-vehicle infotainment (IVI) qualified
  • Advanced CFP (such as an access-list engine) that can classify up to L4 headers
  • Support for VSI for explicit segregation of bridging domains
  • Supports a standard Broadcom switch SDK and a light-weight RoboSwitch SDK (RSDK)
  • Power-saving green technology per IEEE 802.3az energy efficient Ethernet

Technical Attributes

Find Similar Parts

Description Value
Gigabit Ethernet Switch
FBGA
Surface Mount
425
85 °C
-40 °C
IEEE 802.1Qav, IEEE 802.1Qbv, IEEE 802.1Qci, IEEE 1588v2, IEEE 802.1AS, IEEE 1588v2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:588  Mult:588  
USD $:
588+
$57.6774
1176+
$57.3861
2352+
$57.0948
4704+
$56.8035
9408+
$56.5122