PDP SEO Portlet

BCM53161XMB1KLFBG

Ethernet Switch 14-Port 2.5Gbps FBGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53161XMB1KLFBG
Secondary Manufacturer Part#: BCM53161XMB1KLFBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 Gbps
No
Yes
1 MB
Surface Mount
14
0 to 70 °C
RGMII|SGMII|MII|RvMII
19 x 19 mm
Commercial
FBGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$46.8072
180+
$46.5708
360+
$46.3344
720+
$46.098
1440+
$45.8616