BCM53158XMB1KFBG
Ethernet Switch 12-Port 10Gbps/100Gbps/1000Gbps 311-Pin FBGA
Manufacturer:Broadcom
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53158XMB1KFBG
Secondary Manufacturer Part#: BCM53158XMB1KFBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10, 100, 1000 Gbps | ||
| No | ||
| No | ||
| 1 MB | ||
| Surface Mount | ||
| 12 | ||
| 0 to 70 °C | ||
| 311FBGA | ||
| SGMII|RGMII | ||
| 311 | ||
| 13 x 13 mm | ||
| Commercial | ||
| FBGA | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |