PDP SEO Portlet

BCM53134MKFBG

Ethernet Switch 6-Port 10Mbps/100Mbps/1000Mbps 212-Pin FBGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53134MKFBG
Secondary Manufacturer Part#: BCM53134MKFBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM53134MKFBG is a six-port ultra-low power gigabit Ethernet switch. It is a lowest power consumption integrated Ethernet switch for next-generation home gateway, SOHO/SMB and wireless router applications. Building on the industry-leading 28nm RoboSwitch™ architecture, the BCM53134 allows customers to significantly reduce power consumption of existing designs, while delivering higher performance to meet the growing bandwidth demands in the home and SOHO/SMB environments. It supports an advanced suit of features required by top tier service providers for home and SOHO/SMB gateways, especially in areas of VLAN bridging, QoS and Access-List classification. In the area of QoS, for example, the device supports six selectable classes of service per port, plus two additional time-sensitive classes. It supports port based, IEEE 802.1P, TOS and DSCP-based CoS mapping. Application includes broadband access devices.

  • 4xGPHY integrated, 1xRGMII and 1xRGMII/SGMII+ (1G/2.5 Gb/s) interfaces
  • 802.1q vlan bridging, port based Vlan filtering, 802.1ad (QinQ)
  • Up to 8 spanning trees, 128 multicast groups, advanced QoS features with
  • 8 queues per port (2 dedicated for time sensitive applications)
  • IEEE 802.1p, MAC port, TOS, and DiffServ class-of- service mapping
  • SP, WRR, WDRR scheduling and combinations of the three
  • Broadsync™ HD for IEEE 802.1AS support, two dedicated queues for time sensitive traffic
  • Time stamping ingress and egress CPU generated frames
  • Time slot transmission received for broadsync traffic
  • Advanced compact field processor (CFP), 128 CFP rules

Technical Attributes

Find Similar Parts

Description Value
10|100|1000 Mbps
No
No
128 KB
Yes
1.72 W
Surface Mount
MSL 3 - 168 hours
6
247.5 mA
2.7, 5.5 V
0 to 70 °C
212FBGA
RGMII
212
Single
11 x 11 x 0.736 mm
Commercial
FBGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:656  Mult:1  
USD $:
656+
$6.1875
1312+
$6.15625
2624+
$6.125
5248+
$6.09375
10496+
$6.0625