BCM53134MIFBG
Six-Port Ultra-Low Power Ethernet Switch
- RoHS 10 Compliant
- Tariff Charges
BCM53134MIFBG is a six-port ultra-low power gigabit Ethernet switch. Building on the industry-leading 28nm RoboSwitch™ architecture, the BCM53134 allows customers to significantly reduce power consumption of existing designs, while delivering higher performance to meet the growing bandwidth demands in the home and SOHO/SMB environments. It supports an advanced suit of features required by top tier service providers for home and SOHO/SMB gateways, especially in areas of VLAN bridging, QoS and Access-List classification. In the area of QoS, for example, the device supports six selectable classes of service per port, plus two additional time-sensitive classes. It supports Port based, IEEE 802.1P, TOS and DSCP-based CoS mapping. It has a rich feature set suitable for not only standard GbE connectivity for broadband home gateways, desktop, and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players, and home theatre receivers.
- 4xGPHY integrated, 1xRGMII and 1xRGMII/SGMII+ (1G/2.5Gb/s) interfaces
- 802.1q vlan bridging, port based Vlan filtering, 802.1ad (QinQ), up to 8 spanning trees
- 128 multicast groups, 8 queues per port (2 dedicated for time sensitive applications)
- IEEE 802.1p, MAC Port, TOS, and DiffServ class-of- service mapping
- SP, WRR, WDRR scheduling and combinations of the three
- Broadsync™ HD for IEEE 802.1AS support, two dedicated queues for time sensitive traffic
- 128 KB packet buffer (1 KB = 1024 bytes), 128 multicast group support
- Jumbo frame support up to 9720 bytes, 1.0V for core and 3.3V for I/O
- 212-pin FBGA package
- Ambient temperature range from -45°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Multi-Port Gigabit Ethernet Switch | ||
| FBGA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 212 | ||
| 85 °C | ||
| -40 °C | ||
| 1.1 V | ||
| 950 mV | ||
| IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |