PDP SEO Portlet

BCM53125SKMMLG

Ethernet Switch 7-Port 10Mbps/100Mbps/1000Mbps 186-Pin MLF

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53125SKMMLG
Secondary Manufacturer Part#: BCM53125SKMMLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BCM53125SKMMLG is a highly integrated, cost-effective smart-managed Gigabit switch. This switch design is based on the field-proven, industry leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, portbased rate control, and a nonblocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53125S provides compatibility with all industry-standard Ethernet, fast Ethernet, and Gigabit Ethernet (GbE) devices. It has a rich feature set suitable for not only standard GbE connectivity for desktop and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players, and home theater receivers. It is also specifically designed for next-generation SOHO/SMB routers and gateways.

  • Seven 10/100/1000 media access controllers, five-port 10/100/1000 transceivers for TX
  • One GMII/RGMII/MII/RvMII/TMII/RvTMII interface for WAN management port
  • Dual IMP ports support, WAN interface (port 5) to be management port-capable
  • IEEE 802.1p, MAC Port, ToS, and DiffServ QoS for four queues, plus two time-sensitive queues
  • Port-based VLAN, IEEE 802.1Q-based VLAN with 4K entries
  • MAC-based trunking with automatic link failover, port-based rate control
  • CableChecker™ with unmanaged mode support, double tagging/QinQ
  • 1.2V for core and 3.3V for I/O, RGMII with option of 2.5V or 1.5V, JTAG support
  • 4K entry MAC address table with automatic learning and aging
  • Ambient operating temperature range from 0°C to 70°C, 186 MML package

Technical Attributes

Find Similar Parts

Description Value
10|100|1000 Mbps
No
No
128 KB
No
2.1 W
Surface Mount
MSL 3 - 168 hours
7
870 mA
1.14, 3.47 V
0 to 70 °C
186MLF
RGMII|MII|RvMII|TMII|GMII
186
Single
12 x 12 x 0.85 mm
Commercial
MLF
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:276  Mult:1  
USD $:
276+
$14.45113
552+
$14.37814
1104+
$14.30516
2208+
$14.23217
4416+
$14.15919