PDP SEO Portlet

BCM53125MKMMLG

Ethernet Switch 7-Port 186-Pin MML

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53125MKMMLG
Secondary Manufacturer Part#: BCM53125MKMMLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Integrated multilayer switch, supports the IEEE 802.3az specification for EEE. The BCM53125 is the optimal solution for Small and Medium Business (SMB) designs that have challenging low-power requirements. Building upon industry-leading 65 nm RoboSwitch architecture, the BCM53125 can lower the power consumption by an additional 10 percent when compared to the previous-generation device. The BCM53125 solidifies Broadcom's leadership in Ethernet switching technology by delivering an optimized solution for the SMB desktop switch, wireless router and gateway markets. For documentation and support, visit Broadcom Communities.

  • First Broadcom IEEE 802.3az Energy Efficient Ethernetâ„¢(EEE)-compliant switch
  • Integrated on-chip uC to manage low-power modes automatically
  • Saves more than 70 percent power during EEE mode compared to non-EEE mode
  • Individual ports can automatically detect when short cable lengths are used to scale power appropriately

Technical Attributes

Find Similar Parts

Description Value
No
No
128 KB
Surface Mount
MSL 3 - 168 hours
7
186MML
GMII/RGMII/MII/RvMII
186
MML
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:251  Mult:1  
USD $:
251+
$15.8004
502+
$15.7206
1004+
$15.6408
2008+
$15.561
4016+
$15.4812