PDP SEO Portlet

BCM53112MB1ILFBG

Ethernet Switch 15-Port 2.5Gbps FBGA

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53112MB1ILFBG
Secondary Manufacturer Part#: BCM53112MB1ILFBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 Gbps
No
Yes
1 MB
Surface Mount
15
-40 to 85 °C
MII|RGMII|RVMII|SGMII
19 x 19 mm
Industrial
FBGA
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:189  Mult:1  
USD $:
189+
$21.73784
378+
$21.62805
756+
$21.51826
1512+
$21.40848
3024+
$21.29869