BCM53101MIMLG
Ethernet Controller, Seven Port Gigabit Ethernet Transceiver
- RoHS 10 Compliant
- Tariff Charges
BCM53101MIMLG is a highly integrated, cost-effective seven-port 10/100BASET/TX managed switch. This switch design is based on the field-proven, industry-leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control, and a non-blocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53101M provides compatibility with all industry-standard Ethernet and fast Ethernet devices. The BCM53101M has a rich feature set suitable for applications not only for next-generation cable, xDSL and EPON/GPON gateways, but also for SOHO/SMB routers. It is also specifically designed for next generation set-top boxes.
- Six 10/100 media access controllers, one 10/100/1000 media access controller
- One MII/RvMII/RMII/TMII/RvTMII interface for a WAN port
- Dual IMP ports support, WAN port to be IMP port capable
- Port-based VLAN, VLAN-based ingress rate limit: 64kbps granularity
- IEEE 802.1Q-based VLAN with 4K entries, MAC-based trunking with automatic link failover
- Protected port, broadcast storm control-per port based, JTAG support
- Port mirroring and storm suppression, broadSync HD, timestamp tagging at MAC interface
- Time-aware egress scheduler, IGMP Snooping, MLD snooping support
- 64Kb packet buffer, 128 multicast group support, maximum frame size support up to 9720 bytes
- Ambient temperature range from -40°C to 85°C, 132-pin DRQFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| No | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 7 | ||
| 1.8 V | ||
| MII/RGMII/RMII | ||
| Single | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |