PDP SEO Portlet

BCM53101EKMLG

Ethernet Switch 7-Port 100Mbps

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: BCM53101EKMLG
Secondary Manufacturer Part#: BCM53101EKMLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Optimized for L2 switching, the BCM53101 is a feature-enhanced seven-port switch to the industry-leading BCM5325E RoboSwitch. This device combines all the functions of a high-speed switch system, including packet buffers, PHY transceivers, MACs, address management, and a non-blocking switch fabric, into a 65 nm LP process. The BCM53101 contains five full-duplex 10BASE-T/100BASE-TX Fast Ethernet transceivers connected to the five on-chip 10/100 MACs. In addition, a sixth 10/100 MAC is available through the MII/RvMII interface. The BCM53101 also features a 10/100/1000 MAC, which can be used to connect to an external CPU via the RGMII/MII/RvMII interface. The BCM53101 also integrates several gigabit-class features such as 4Kentry VLAN, 2K-entry MAC addresses, ingress rate limiting and egress rate shaping, port mirroring, IGMP/MLD snooping, and trap reserved MAC addresses to CPU, among others. The BCM53101 is designed from the ground up for lower power consumption. The power-efficient on-chip PHYs help lower power consumption by over 50% compared to its predecessor, the BCM5325E. Fabricated using 65 nm LP process, the device consumes less than 0.7W. Additionally, the BCM53101 incorporates several green modes such as auto-power down, sleep mode, and a deep sleep mode (needs external CPU).

  • Highly int egrated, 65 nm process, seven-port 10/100 Switchintegrating:
    • Five 10/100 MACs with five integrated 10/100 PHYs
    • One 10/100 MAC with MII/RvMII/RMII interface
    • One 10/100/1000 MAC with RGMII/MII/RvMII/RMII interface
  • Performance
    • 2K MAC
    • 2 KB max frame size
  • Virtual Local-Area Network (VLAN)
    • 4K-entry port-based and 802.1Q VLAN (full 4K range)
    • VLAN based rate limiting
  • Quality of Service (QoS)
    • 4 CoS queues – Port, 802.1p, and DiffServ
  • Security
    • IEEE 802.1x support for secure user authentication
  • BroadSync™ HD
    • Supports IEEE 802.1 Audio Video Bridging (AVB) draft standard
  • Traffic control and network resiliency
    • Ingress rate limiting and egress rate shaping
    • Spanning Tree Protocol/Rapid Spanning Tree Protocol/Multiple Spanning Tree Protocol
    • Port mirroring
    • Full MIB

Technical Attributes

Find Similar Parts

Description Value
No
No
No
Surface Mount
7
1.8 V
MII/RGMII/RMII
Single
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.88529
2+
$11.82526
4+
$11.76523
8+
$11.70521
16+
$11.64518