PDP SEO Portlet

BCM4360KMLG

Dual-Band 5G Wi-Fi Transceiver, 3-Stream 802.11ac, 5 GHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: BCM4360KMLG
Secondary Manufacturer Part#: BCM4360KMLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Implements the 3-stream 802.11ac specification to enable speeds up to 1.3 Gbps in access points, routers, DSL/cable gateways and PC products.

The single-chip dual-band transceiver integrates all the major functional blocks needed to implement a complete 802.11ac wireless sub-system, including radio, baseband and Media Access Control (MAC). This highly integrated solution provides the increased coverage and throughput performance required for high-quality video and media applications in the home and enterprise. Access points, routers, PC notebook computers and digital TV/ media devices enabled with the BCM4360 can have greater than gigabit speeds over Wi-Fi networks.

  • 1.3 Gbps PHY rate performance offering over 3 times performance of three-stream 802.11n devices
  • Dual-band operation compatible with legacy 802.11n networks
  • 80 MHz bandwidth is 2 times wider than current 802.11n solutions
  • 256-QAM, a higher modulation scheme that increases data transfer efficiency
  • 802.11ac-compliant transmit and receive beamforming for extended coverage for 802.11ac and legacy devices
  • Low Density Parity Check (LDPC) Codes for increased rate at range
  • PCI Express® 2.0 host interface
  • Enhanced Bluetooth coexistence interface support for seamless BT + 5G WiFi operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1176  Mult:1176  
USD $:
1176+
$9.38821
2352+
$9.34079
4704+
$9.29338
7056+
$9.24596
9408+
$9.19855