PDP SEO Portlet

BCM43460KMLG

Wi-Fi SoC, IEEE 802.11ac, 2.4GHz, 5GHz, 3x3 Single-Chip

Manufacturer:Broadcom
Avnet Manufacturer Part #: BCM43460KMLG
Secondary Manufacturer Part#: BCM43460KMLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual-band (2.4 GHz and 5 GHz) IEEE 802.11ac draft 3x3-compliant MAC/PHY/Radio complete system on a chip.

The device enables the development of PCI Express® IEEE 802.11ac draft WLAN subsystem solutions for enterprise and carrier infrastructure wireless local area network markets that can take advantage of the extremely high throughput and extended range of the MIMO solution. With MIMO, information is sent and received over two or more antennas simultaneously on the same frequency band, thus providing greater range and increasing throughput while maintaining compatibility with legacy IEEE 802.11a/b/g/n devices. The BCM43460 supports the IEEE 802.11ac draft standard, which provides increased data rates in the 5 GHz band.

  • IEEE 802.11ac draft compliant
  • Three-stream spatial multiplexing up to 1.3 Gbps data rate
  • Supports 20, 40 and 80 MHz channels with 256 Quadrature Amplitude Modulation (QAM)
  • Support for STBC and LDPC, in both TX and RX for increased wireless coverage
  • Standards-based transmit beamforming
  • Greenfield, mixed mode and legacy modes supported
  • Full IEEE 802.11a/b/g/n legacy compatibility with enhanced performance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1176  Mult:1176  
USD $:
1176+
$15.84
2352+
$15.76
4704+
$15.68
9408+
$15.6
18816+
$15.52