AUV4-PTD0-0MP0H
LED Single Chip Ultra Violet 500mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultra Violet | ||
| Gold | ||
| InGaN | ||
| 2.72 x 1.15 mm | ||
| Dome | ||
| 455 mW | ||
| 260 °C | ||
| 500 mA | ||
| 4 V | ||
| 2000 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 395 nm | ||
| 2 | ||
| 3.45 x 3.45 x 1.95 mm | ||
| Industrial | ||
| AUV4 | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |