PDP SEO Portlet

AUV3-ST62-0SV0K

LED Single Chip Ultra Violet 1000mA 2-Pin SMD T/R

Manufacturer:Broadcom
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: AUV3-ST62-0SV0K
Secondary Manufacturer Part#: AUV3-ST62-0SV0K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ultra Violet
Gold
InGaN
2.8 x 1.28 mm
Dome
1200 mW
260 °C
1000 mA
4 V
4000 mW
Surface Mount
Top Mount
MSL 1 - Unlimited
-10 to 85 °C
2SMD
395 nm
2
3.5 x 3.5 x 2.48 mm
AUV3
SMD
Chip LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.0589
2000+
$5.03335
4000+
$5.0078
8000+
$4.98225
16000+
$4.9567