AUV3-SS62-0RU0K
LED Single Chip Ultra Violet 1000mA 2-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ultra Violet | ||
| Gold | ||
| InGaN | ||
| 2.8 x 1.28 mm | ||
| Dome | ||
| 1020 mW | ||
| 260 °C | ||
| 1000 mA | ||
| 4 V | ||
| 4000 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 1 - Unlimited | ||
| -10 to 85 °C | ||
| 2SMD | ||
| 385 nm | ||
| 2 | ||
| 3.5 x 3.5 x 2.48 mm | ||
| AUV3 | ||
| SMD | ||
| Chip LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |