PDP SEO Portlet

ASSR-V622-502E

Optocoupler DC-IN 2-CH Photovoltaic DC-OUT 8-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-V622-502E
Secondary Manufacturer Part#: ASSR-V622-502E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-V62X Series is specially designed to drive high power MOSFETs. It consists of an AlGaAs infrared lightemitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a highspeed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs externally. The relay driver turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay driver turns off (contact opens) with an input voltage of 0.8V or less. The dual channel configurations, ASSR-V622 allow 2 independent MOSFETs to be driven. It has the versatility to double the photovoltaic voltage by connecting the 2 channels in series or to double the short circuit current by connecting the 2 channels in parallel. They are available in 8-pin DIP and Gull Wing Surface Mount packages.

  • Dual Channel Photovoltaic MOSFET Driver
  • Open Circuit Voltage: 7V Typical
  • Short Circuit Current: 20µA Typical
  • Low Input Current: CMOS Compatibility
  • Fast Switching Speed: 0.3ms (Ton), 0.03ms (Toff ) Typical
  • High Input-to-Output Insulation Voltage
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

Technical Attributes

Find Similar Parts

Description Value
30 mA
Matte Tin
260
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
DC
8PDIP SMD
8
9.68 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.7126
2000+
$2.62995
4000+
$2.6166
6000+
$2.60325
8000+
$2.5899