ASSR-V622-002E
MOSFET Relay, 3.75 kV, 30 mA
- RoHS 10 Compliant
- Tariff Charges
The ASSR-V62X Series is specially designed to drive high power MOSFETs. It consists of an AlGaAs infrared lightemitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a highspeed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs externally. The relay driver turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay driver turns off (contact opens) with an input voltage of 0.8V or less. The dual channel configurations, ASSR-V622 allow 2 independent MOSFETs to be driven. It has the versatility to double the photovoltaic voltage by connecting the 2 channels in series or to double the short circuit current by connecting the 2 channels in parallel. They are available in 8-pin DIP and Gull Wing Surface Mount packages.
- Dual Channel Photovoltaic MOSFET Driver
- Open Circuit Voltage: 7V Typical
- Short Circuit Current: 20µA Typical
- Low Input Current: CMOS Compatibility
- Fast Switching Speed: 0.3ms (Ton), 0.03ms (Toff ) Typical
- High Input-to-Output Insulation Voltage
- 3750 Vrms for 1 min per UL1577
- CSA Component Acceptance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| Matte Tin | ||
| 260 | ||
| 3750 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| DC | ||
| 8PDIP | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |