PDP SEO Portlet

ASSR-V621-502E

MOSFET Relay, 7 V, 20 µA

Manufacturer:Broadcom
Avnet Manufacturer Part #: ASSR-V621-502E
Secondary Manufacturer Part#: ASSR-V621-502E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ASSR-V621-502E is a 2-channel SMD Photovoltaic MOSFET Driver specially designed to drive high power MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch ON/OFF two discrete high voltage MOSFETs externally. The relay driver turns ON (contact closes) with a minimum input current of 3mA through the input LED. The relay driver turns OFF (contact opens) with an input voltage of 0.8V or less. The 2-channel configuration allows 2 independent MOSFETs to be driven. It has the versatility to double the photovoltaic voltage by connecting the 2-channel in series or to double the short circuit current by connecting the 2-channel in parallel.

  • Low input current - CMOS compatibility

Technical Attributes

Find Similar Parts

Description Value
30 mA
Matte Tin
260
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
DC
8PDIP SMD
8
9.68 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.6334
4000+
$2.6201
8000+
$2.6068
16000+
$2.5935
32000+
$2.5802